General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY3-AC24

DigiKey Part Number
Z5733-ND
Manufacturer
Manufacturer Product Number
LY3-AC24
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY3-AC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
67 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1421,01000 Kč421,01 Kč
10375,08700 Kč3 750,87 Kč
25358,16720 Kč8 954,18 Kč
50345,87060 Kč17 293,53 Kč
100333,99000 Kč33 399,00 Kč
250318,89496 Kč79 723,74 Kč
500307,92560 Kč153 962,80 Kč
Manufacturers Standard Package
Unit Price without VAT:421,01000 Kč
Unit Price with VAT:509,42210 Kč