



LY3N-D2 DC24 | |
|---|---|
DigiKey Part Number | Z8267-ND |
Manufacturer | |
Manufacturer Product Number | LY3N-D2 DC24 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY3N-D2 DC24 Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 410 Ohms |
Coil Current 58.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,33000 Kč | 895,33 Kč |
| 10 | 797,41000 Kč | 7 974,10 Kč |
| 25 | 761,41760 Kč | 19 035,44 Kč |
| 50 | 735,25240 Kč | 36 762,62 Kč |
| 100 | 709,96920 Kč | 70 996,92 Kč |
| 250 | 677,85716 Kč | 169 464,29 Kč |
| Unit Price without VAT: | 895,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,34930 Kč |





