



PY11-02 | |
|---|---|
DigiKey Part Number | Z11271-ND |
Manufacturer | |
Manufacturer Product Number | PY11-02 |
Description | RELAY SOCKET 11 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PY11-02 Models |
Category | Number of Positions 11 |
Manufacturer Omron Automation and Safety | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products MY3 Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 66,84200 Kč | 668,42 Kč |
| 25 | 63,83440 Kč | 1 595,86 Kč |
| 50 | 61,64880 Kč | 3 082,44 Kč |
| 100 | 59,53620 Kč | 5 953,62 Kč |
| 250 | 56,85124 Kč | 14 212,81 Kč |
| 500 | 54,89960 Kč | 27 449,80 Kč |
| 1 000 | 53,01385 Kč | 53 013,85 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |



