



LY3-DC100/110 | |
|---|---|
DigiKey Part Number | LY3-DC100/110-ND |
Manufacturer | |
Manufacturer Product Number | LY3-DC100/110 |
Description | RELAY GEN PURPOSE 3PDT 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY3-DC100/110 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 8.5 kOhms |
Coil Current 13 mA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,19000 Kč | 414,19 Kč |
| Unit Price without VAT: | 414,19000 Kč |
|---|---|
| Unit Price with VAT: | 501,16990 Kč |





