General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable
PT370012
PT370012
TE Connectivity Relay Products | Digi-Key Daily

PT370012

DigiKey Part Number
PB2095-ND
Manufacturer
Manufacturer Product Number
PT370012
Description
RELAY GEN PURPOSE 3PDT 10A 12V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
PT370012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
62.5 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
192 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,79000 Kč281,79 Kč
10250,92600 Kč2 509,26 Kč
30237,43833 Kč7 123,15 Kč
50231,40220 Kč11 570,11 Kč
100223,45650 Kč22 345,65 Kč
250213,36320 Kč53 340,80 Kč
500206,02650 Kč103 013,25 Kč
1 000198,93841 Kč198 938,41 Kč
Manufacturers Standard Package
Unit Price without VAT:281,79000 Kč
Unit Price with VAT:340,96590 Kč