G3VM-353G(TR) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 763
Unit Price: 131,87000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 672
Unit Price: 116,12000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 281
Unit Price: 54,38000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 757
Unit Price: 54,38000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-353G(TR)

DigiKey Part Number
G3VM-353G(TR)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3VM-353G(TR)
Description
SSR RELAY SPST-NC 120MA 0-350V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-353G(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
25 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50090,13350 Kč225 333,75 Kč
Manufacturers Standard Package
Unit Price without VAT:90,13350 Kč
Unit Price with VAT:109,06154 Kč