



AQY410S | |
|---|---|
DigiKey Part Number | 255-1438-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY410S |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY410S Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-353G | Omron Electronics Inc-EMC Div | 153 | 39-G3VM-353G-ND | 136,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,33000 Kč | 115,33 Kč |
| 10 | 102,69200 Kč | 1 026,92 Kč |
| 25 | 98,07080 Kč | 2 451,77 Kč |
| 50 | 94,70480 Kč | 4 735,24 Kč |
| 100 | 91,45970 Kč | 9 145,97 Kč |
| 300 | 86,53363 Kč | 25 960,09 Kč |
| 500 | 84,33296 Kč | 42 166,48 Kč |
| 1 000 | 81,43385 Kč | 81 433,85 Kč |
| Unit Price without VAT: | 115,33000 Kč |
|---|---|
| Unit Price with VAT: | 139,54930 Kč |











