



AQY410SX | |
|---|---|
DigiKey Part Number | 255-AQY410SXTR-ND - Tape & Reel (TR) 255-AQY410SXCT-ND - Cut Tape (CT) 255-AQY410SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY410SX |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY410SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 48,50500 Kč | 485,05 Kč |
| 25 | 46,32160 Kč | 1 158,04 Kč |
| 50 | 44,73840 Kč | 2 236,92 Kč |
| 100 | 43,20550 Kč | 4 320,55 Kč |
| 250 | 41,25856 Kč | 10 314,64 Kč |
| 500 | 39,84286 Kč | 19 921,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,47443 Kč | 38 474,43 Kč |
| 2 000 | 37,15239 Kč | 74 304,78 Kč |
| 3 000 | 36,39975 Kč | 109 199,25 Kč |
| 5 000 | 35,47293 Kč | 177 364,65 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |



