



CPC1125N | |
|---|---|
DigiKey Part Number | 212-CPC1125N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1125N |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1125N Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 Kč | 65,07 Kč |
| 10 | 57,89500 Kč | 578,95 Kč |
| 25 | 55,30040 Kč | 1 382,51 Kč |
| 50 | 53,40680 Kč | 2 670,34 Kč |
| 100 | 51,57770 Kč | 5 157,77 Kč |
| 300 | 48,80187 Kč | 14 640,56 Kč |
| 500 | 47,56180 Kč | 23 780,90 Kč |
| 1 000 | 45,92840 Kč | 45 928,40 Kč |
| Unit Price without VAT: | 65,07000 Kč |
|---|---|
| Unit Price with VAT: | 78,73470 Kč |



