



CPC1135N | |
|---|---|
DigiKey Part Number | CPC1135N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1135N |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPC1130NTR | IXYS Integrated Circuits Division | 8 703 | 212-CPC1130NTRCT-ND | 91,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,31000 Kč | 95,31 Kč |
| 10 | 84,94400 Kč | 849,44 Kč |
| 25 | 81,11960 Kč | 2 027,99 Kč |
| 50 | 78,34580 Kč | 3 917,29 Kč |
| 100 | 75,65750 Kč | 7 565,75 Kč |
| 300 | 71,58443 Kč | 21 475,33 Kč |
| 500 | 69,76456 Kč | 34 882,28 Kč |
| 1 000 | 67,36702 Kč | 67 367,02 Kč |
| Unit Price without VAT: | 95,31000 Kč |
|---|---|
| Unit Price with VAT: | 115,32510 Kč |


