General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

PT370R24

DigiKey Part Number
PB1511-ND
Manufacturer
Manufacturer Product Number
PT370R24
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
PT370R24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
125 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
192 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1316,23000 Kč316,23 Kč
10281,70900 Kč2 817,09 Kč
30266,55567 Kč7 996,67 Kč
50259,78300 Kč12 989,15 Kč
100250,86310 Kč25 086,31 Kč
250239,52840 Kč59 882,10 Kč
500231,29130 Kč115 645,65 Kč
Manufacturers Standard Package
Unit Price without VAT:316,23000 Kč
Unit Price with VAT:382,63830 Kč