General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PT370048

DigiKey Part Number
PB2885-ND
Manufacturer
Manufacturer Product Number
PT370048
Description
RELAY GEN PURPOSE 3PDT 10A 48V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
PT370048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
15.6 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.07 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,92000 Kč292,92 Kč
10260,83700 Kč2 608,37 Kč
30246,81033 Kč7 404,31 Kč
50240,53620 Kč12 026,81 Kč
100232,27780 Kč23 227,78 Kč
250221,78424 Kč55 446,06 Kč
500214,15734 Kč107 078,67 Kč
1 000206,78956 Kč206 789,56 Kč
Manufacturers Standard Package
Unit Price without VAT:292,92000 Kč
Unit Price with VAT:354,43320 Kč