




PT570512 | |
|---|---|
DigiKey Part Number | PB1518-ND |
Manufacturer | |
Manufacturer Product Number | PT570512 |
Description | RELAY GEN PURPOSE 4PDT 6A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT570512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 250 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9.6 VAC | |
Must Release Voltage | 3.6 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 48 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,82000 Kč | 208,82 Kč |
| 10 | 186,01900 Kč | 1 860,19 Kč |
| 30 | 176,01300 Kč | 5 280,39 Kč |
| 50 | 171,54060 Kč | 8 577,03 Kč |
| 100 | 165,65300 Kč | 16 565,30 Kč |
| 250 | 158,17392 Kč | 39 543,48 Kč |
| 500 | 152,73712 Kč | 76 368,56 Kč |
| 1 000 | 147,48304 Kč | 147 483,04 Kč |
| Unit Price without VAT: | 208,82000 Kč |
|---|---|
| Unit Price with VAT: | 252,67220 Kč |












