General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
PT570110
PT570110
TE Connectivity Relay Products | Digi-Key Daily

PT570110

DigiKey Part Number
PB1516-ND
Manufacturer
Manufacturer Product Number
PT570110
Description
RELAY GEN PURPOSE 4PDT 6A 110V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
240VAC - Max
Load - Max Switching
1440VA
Coil Current
6.8 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
82.5 VDC
Must Release Voltage
11 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
16.133 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,29000 Kč355,29 Kč
10316,39800 Kč3 163,98 Kč
30299,37533 Kč8 981,26 Kč
50291,77140 Kč14 588,57 Kč
100281,74910 Kč28 174,91 Kč
250269,01964 Kč67 254,91 Kč
500259,76626 Kč129 883,13 Kč
Manufacturers Standard Package
Unit Price without VAT:355,29000 Kč
Unit Price with VAT:429,90090 Kč