Parametric Equivalent




KUEP-3D15-110 | |
|---|---|
DigiKey Part Number | PB616-ND |
Manufacturer | |
Manufacturer Product Number | KUEP-3D15-110 |
Description | RELAY GEN PURPOSE SPST 10A 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 82.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 150VDC - Max | Relay Type |
Load - Max Switching 1500VA | Coil Resistance 10 kOhms |
Coil Current 11 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUEP-3D15-110 | TE Connectivity | 0 | 1111-KUEP-3D15-110-ND | 1 074,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,48000 Kč | 847,48 Kč |
| 10 | 754,73100 Kč | 7 547,31 Kč |
| 25 | 720,65960 Kč | 18 016,49 Kč |
| 50 | 695,89900 Kč | 34 794,95 Kč |
| 100 | 671,97590 Kč | 67 197,59 Kč |
| 250 | 641,58044 Kč | 160 395,11 Kč |
| Unit Price without VAT: | 847,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,45080 Kč |

















