Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
27E305
27E305
Relay Basics - Another Teaching Moment | DigiKey Electronics

27E305

DigiKey Part Number
27E305-ND
Manufacturer
Manufacturer Product Number
27E305
Description
RELAY SOCKET 11 POS THROUGH HOLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
27E305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
KU Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1259,75000 Kč259,75 Kč
10231,41900 Kč2 314,19 Kč
25220,99960 Kč5 524,99 Kč
50213,41520 Kč10 670,76 Kč
100206,08910 Kč20 608,91 Kč
250196,78148 Kč49 195,37 Kč
500190,01510 Kč95 007,55 Kč
1 000183,47737 Kč183 477,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,75000 Kč
Unit Price with VAT:314,29750 Kč
For Use WithSee All
15 Items