



20C254 | |
|---|---|
DigiKey Part Number | PB608-ND |
Manufacturer | |
Manufacturer Product Number | 20C254 |
Description | SPRING HOLD-DOWN KU RELAYS SNAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Clip, Hold Down KU Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | KU Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 23,30760 Kč | 582,69 Kč |
| 50 | 22,50980 Kč | 1 125,49 Kč |
| 100 | 21,74130 Kč | 2 174,13 Kč |
| 250 | 20,76116 Kč | 5 190,29 Kč |
| 500 | 20,04974 Kč | 10 024,87 Kč |
| 1 000 | 19,36184 Kč | 19 361,84 Kč |
| 5 000 | 17,85263 Kč | 89 263,15 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |









