




27E419 | |
|---|---|
DigiKey Part Number | 27E419-ND |
Manufacturer | |
Manufacturer Product Number | 27E419 |
Description | RELAY SOCKET 14 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | KU Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,35000 Kč | 289,35 Kč |
| 10 | 257,79200 Kč | 2 577,92 Kč |
| 25 | 246,17200 Kč | 6 154,30 Kč |
| 50 | 237,72680 Kč | 11 886,34 Kč |
| 100 | 229,56480 Kč | 22 956,48 Kč |
| 250 | 219,19560 Kč | 54 798,90 Kč |
| 500 | 211,65816 Kč | 105 829,08 Kč |
| 1 000 | 204,37542 Kč | 204 375,42 Kč |
| Unit Price without VAT: | 289,35000 Kč |
|---|---|
| Unit Price with VAT: | 350,11350 Kč |




