



KUP-17A19-120 | |
|---|---|
DigiKey Part Number | PB1936-ND |
Manufacturer | |
Manufacturer Product Number | KUP-17A19-120 |
Description | RELAY GEN PURPOSE 4PDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 45°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 772,16000 Kč | 2 772,16 Kč |
| 10 | 2 468,44100 Kč | 24 684,41 Kč |
| 25 | 2 356,87440 Kč | 58 921,86 Kč |
| 50 | 2 275,78420 Kč | 113 789,21 Kč |
| Unit Price without VAT: | 2 772,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 354,31360 Kč |



