



KUP-14D15-48 | |
|---|---|
DigiKey Part Number | PB855-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14D15-48 |
Description | RELAY GEN PURPOSE 3PDT 10A 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 26.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,63000 Kč | 669,63 Kč |
| 10 | 596,44800 Kč | 5 964,48 Kč |
| 25 | 569,53280 Kč | 14 238,32 Kč |
| 50 | 549,96700 Kč | 27 498,35 Kč |
| 100 | 531,06460 Kč | 53 106,46 Kč |
| 250 | 507,05132 Kč | 126 762,83 Kč |
| Unit Price without VAT: | 669,63000 Kč |
|---|---|
| Unit Price with VAT: | 810,25230 Kč |










