Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
27E121
27E121
Relay Basics - Another Teaching Moment | DigiKey Electronics

27E121

DigiKey Part Number
PB165-ND
Manufacturer
Manufacturer Product Number
27E121
Description
RELAY SOCKET 11 POS CHASSIS MT
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
TE Connectivity Potter & Brumfield Relays
Number of Positions
11
Series
Mounting Type
Chassis Mount
Packaging
Tray
Termination Style
Screw Terminal
Part Status
Active
For Use With/Related Products
KU Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTF11QDCOmron Automation and Safety42Z252-ND73,20000 KčDirect
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1451,31000 Kč451,31 Kč
10401,92700 Kč4 019,27 Kč
25383,80800 Kč9 595,20 Kč
50370,63560 Kč18 531,78 Kč
100357,90120 Kč35 790,12 Kč
250341,72488 Kč85 431,22 Kč
500329,96864 Kč164 984,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:451,31000 Kč
Unit Price with VAT:546,08510 Kč