



KUP-14A35-24 | |
|---|---|
DigiKey Part Number | PB464-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14A35-24 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 115 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 45°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 72 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,14000 Kč | 714,14 Kč |
| 10 | 635,98700 Kč | 6 359,87 Kč |
| 25 | 607,27880 Kč | 15 181,97 Kč |
| 50 | 586,41960 Kč | 29 320,98 Kč |
| 100 | 566,26150 Kč | 56 626,15 Kč |
| 250 | 540,65820 Kč | 135 164,55 Kč |
| Unit Price without VAT: | 714,14000 Kč |
|---|---|
| Unit Price with VAT: | 864,10940 Kč |









