Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PTF11QDC

DigiKey Part Number
Z252-ND
Manufacturer
Manufacturer Product Number
PTF11QDC
Description
RELAY SOCKET 11 POS CHASSIS MT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
11
Manufacturer
Omron Automation and Safety
Mounting Type
Chassis Mount
Series
Termination Style
Quick Connect - 0.187" (4.7mm)
Packaging
Bulk
For Use With/Related Products
MJN Series
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Factory Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,20000 Kč73,20 Kč
1065,15300 Kč651,53 Kč
2562,21600 Kč1 555,40 Kč
5060,08460 Kč3 004,23 Kč
10058,02630 Kč5 802,63 Kč
25055,40888 Kč13 852,22 Kč
50053,50728 Kč26 753,64 Kč
1 00051,66908 Kč51 669,08 Kč
Manufacturers Standard Package
Unit Price without VAT:73,20000 Kč
Unit Price with VAT:88,57200 Kč