Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PTF11PC

DigiKey Part Number
Z251-ND
Manufacturer
Manufacturer Product Number
PTF11PC
Description
RELAY SOCKET 11 POS DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Omron Automation and Safety
Number of Positions
11
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
For Use With/Related Products
MJN Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,56000 Kč331,56 Kč
10295,27400 Kč2 952,74 Kč
25281,96960 Kč7 049,24 Kč
50272,29360 Kč13 614,68 Kč
100262,94330 Kč26 294,33 Kč
300248,76260 Kč74 628,78 Kč
500242,42904 Kč121 214,52 Kč
Manufacturers Standard Package
Unit Price without VAT:331,56000 Kč
Unit Price with VAT:401,18760 Kč