



MJN2CK-AC120 | |
|---|---|
DigiKey Part Number | Z12116-ND |
Manufacturer | |
Manufacturer Product Number | MJN2CK-AC120 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | 6000VA, 280W | |
Coil Current | 14.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.09 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,43000 Kč | 1 633,43 Kč |
| 10 | 1 454,65700 Kč | 14 546,57 Kč |
| 25 | 1 388,94200 Kč | 34 723,55 Kč |
| 50 | 1 341,18000 Kč | 67 059,00 Kč |
| 100 | 1 295,02860 Kč | 129 502,86 Kč |
| Unit Price without VAT: | 1 633,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 976,45030 Kč |







