Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PTF21PC

DigiKey Part Number
Z253-ND
Manufacturer
Manufacturer Product Number
PTF21PC
Description
RELAY SOCKET 11 POS CHASSIS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Omron Automation and Safety
Number of Positions
11
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
For Use With/Related Products
MJN Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1342,45000 Kč342,45 Kč
10305,03300 Kč3 050,33 Kč
25291,29280 Kč7 282,32 Kč
50281,29060 Kč14 064,53 Kč
100271,63250 Kč27 163,25 Kč
300256,98357 Kč77 095,07 Kč
500250,43952 Kč125 219,76 Kč
Manufacturers Standard Package
Unit Price without VAT:342,45000 Kč
Unit Price with VAT:414,36450 Kč