



MJN2CK-DC12 | |
|---|---|
DigiKey Part Number | Z8167-ND |
Manufacturer | |
Manufacturer Product Number | MJN2CK-DC12 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | 6000VA, 280W | |
Coil Current | 100 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,16000 Kč | 950,16 Kč |
| 10 | 846,21900 Kč | 8 462,19 Kč |
| 25 | 808,02000 Kč | 20 200,50 Kč |
| 50 | 780,25620 Kč | 39 012,81 Kč |
| 100 | 753,42290 Kč | 75 342,29 Kč |
| 250 | 719,34360 Kč | 179 835,90 Kč |
| Unit Price without VAT: | 950,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,69360 Kč |






