




PTFPCB | |
|---|---|
DigiKey Part Number | Z254-ND |
Manufacturer | |
Manufacturer Product Number | PTFPCB |
Description | RELAY SOCKET 11 POS CHASSIS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Omron Automation and Safety | Number of Positions 11 |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | For Use With/Related Products MJN Series |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 58,33300 Kč | 583,33 Kč |
| 25 | 55,70920 Kč | 1 392,73 Kč |
| 50 | 53,79880 Kč | 2 689,94 Kč |
| 100 | 51,95730 Kč | 5 195,73 Kč |
| 250 | 49,61440 Kč | 12 403,60 Kč |
| 500 | 47,91134 Kč | 23 955,67 Kč |
| 1 000 | 46,26584 Kč | 46 265,84 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |




