General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MJN2CK-AC24

DigiKey Part Number
Z12117-ND
Manufacturer
Manufacturer Product Number
MJN2CK-AC24
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
6000VA, 280W
Coil Current
70.8 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
20.4 VAC
Must Release Voltage
-
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
88 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 476,58000 Kč1 476,58 Kč
101 314,97900 Kč13 149,79 Kč
251 255,58800 Kč31 389,70 Kč
501 212,42460 Kč60 621,23 Kč
1001 170,70780 Kč117 070,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 476,58000 Kč
Unit Price with VAT:1 786,66180 Kč