



KUMP-11A18-120 | |
|---|---|
DigiKey Part Number | PB617-ND |
Manufacturer | |
Manufacturer Product Number | KUMP-11A18-120 |
Description | RELAY GEN PURPOSE DPDT 15A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4155VA | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,85000 Kč | 745,85 Kč |
| 10 | 664,27200 Kč | 6 642,72 Kč |
| 25 | 634,29920 Kč | 15 857,48 Kč |
| 50 | 612,50740 Kč | 30 625,37 Kč |
| 100 | 591,45280 Kč | 59 145,28 Kč |
| 250 | 564,70676 Kč | 141 176,69 Kč |
| Unit Price without VAT: | 745,85000 Kč |
|---|---|
| Unit Price with VAT: | 902,47850 Kč |









