



KUP-14A45-120 | |
|---|---|
DigiKey Part Number | PB162-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14A45-120 |
Description | RELAY GEN PURPOSE 3PDT 10A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 45°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,24000 Kč | 758,24 Kč |
| 10 | 675,35900 Kč | 6 753,59 Kč |
| 25 | 644,87360 Kč | 16 121,84 Kč |
| 50 | 622,72080 Kč | 31 136,04 Kč |
| 100 | 601,31550 Kč | 60 131,55 Kč |
| 250 | 574,12312 Kč | 143 530,78 Kč |
| Unit Price without VAT: | 758,24000 Kč |
|---|---|
| Unit Price with VAT: | 917,47040 Kč |









