



KHAU-17D16-12 | |
|---|---|
DigiKey Part Number | PB735-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17D16-12 |
Description | RELAY GEN PURPOSE 4PDT 1A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Coil Voltage | 12VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 240VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 562,96000 Kč | 1 562,96 Kč |
| 10 | 1 391,84700 Kč | 13 918,47 Kč |
| 25 | 1 328,98760 Kč | 33 224,69 Kč |
| 50 | 1 283,27960 Kč | 64 163,98 Kč |
| Unit Price without VAT: | 1 562,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 891,18160 Kč |













