



20C249 | |
|---|---|
DigiKey Part Number | PB136-ND |
Manufacturer | |
Manufacturer Product Number | 20C249 |
Description | R10 WIRE HOLD DOWN SPRING 2 POLE |
Customer Reference | |
Detailed Description | Clip, Hold Down R10 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | R10 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 25 | 20,98120 Kč | 524,53 Kč |
| 50 | 20,26720 Kč | 1 013,36 Kč |
| 100 | 19,57220 Kč | 1 957,22 Kč |
| 250 | 18,69156 Kč | 4 672,89 Kč |
| 500 | 18,05030 Kč | 9 025,15 Kč |
| 1 000 | 17,43128 Kč | 17 431,28 Kč |
| 5 000 | 16,07271 Kč | 80 363,55 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



















