



27E460 | |
|---|---|
DigiKey Part Number | PB640-ND |
Manufacturer | |
Manufacturer Product Number | 27E460 |
Description | RELAY SOCKET 10 POS CHASSIS MT |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | R10 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,30000 Kč | 692,30 Kč |
| 10 | 616,52200 Kč | 6 165,22 Kč |
| 30 | 583,33133 Kč | 17 499,94 Kč |
| Unit Price without VAT: | 692,30000 Kč |
|---|---|
| Unit Price with VAT: | 837,68300 Kč |





