



R10-E1P2-V700 | |
|---|---|
DigiKey Part Number | PB770-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1P2-V700 |
Description | RELAY GEN PURPOSE DPDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 34.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 700 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 734,43000 Kč | 1 734,43 Kč |
| 10 | 1 544,44500 Kč | 15 444,45 Kč |
| 25 | 1 474,67280 Kč | 36 866,82 Kč |
| 50 | 1 423,95840 Kč | 71 197,92 Kč |
| 100 | 1 374,96160 Kč | 137 496,16 Kč |
| Unit Price without VAT: | 1 734,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 098,66030 Kč |










