




27E125 | |
|---|---|
DigiKey Part Number | PB132-ND |
Manufacturer | |
Manufacturer Product Number | 27E125 |
Description | RELAY SOCKET 10 POS PANEL MOUNT |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | R10 Series | |
Features | Grounding Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 60,74700 Kč | 607,47 Kč |
| 25 | 58,01320 Kč | 1 450,33 Kč |
| 50 | 56,02680 Kč | 2 801,34 Kč |
| 100 | 54,10550 Kč | 5 410,55 Kč |
| 250 | 51,66516 Kč | 12 916,29 Kč |
| 500 | 49,89208 Kč | 24 946,04 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |






