



R10-E1Z2-V185 | |
|---|---|
DigiKey Part Number | PB1550-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Z2-V185 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Datasheet | Datasheet |
EDA/CAD Models | R10-E1Z2-V185 Models |
Category | Coil Current 64.9 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type Socketable | Contact Material Silver (Ag) |
Coil Voltage 12VDC | Approval Agency CSA, UR |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 185 Ohms |
Switching Voltage 120VAC, 30VDC - Max | Base Product Number |
Load - Max Switching 240VA, 60W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 686,35000 Kč | 1 686,35 Kč |
| 10 | 1 501,67200 Kč | 15 016,72 Kč |
| 25 | 1 433,84440 Kč | 35 846,11 Kč |
| 50 | 1 384,53260 Kč | 69 226,63 Kč |
| 100 | 1 336,89650 Kč | 133 689,65 Kč |
| Unit Price without VAT: | 1 686,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 040,48350 Kč |










