



27E446 | |
|---|---|
DigiKey Part Number | PB811-ND |
Manufacturer | |
Manufacturer Product Number | 27E446 |
Description | RELAY SOCKET 10 POS CHASSIS MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | R10 Series | |
Features | Grounding Strip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 124,80827 Kč | 74 884,96 Kč |
| Unit Price without VAT: | 124,80827 Kč |
|---|---|
| Unit Price with VAT: | 151,01801 Kč |




