Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
27E128
27E128
Relay Basics - Another Teaching Moment | DigiKey Electronics

27E128

DigiKey Part Number
PB134-ND
Manufacturer
Manufacturer Product Number
27E128
Description
RELAY SOCKET 10 POS THROUGH HOLE
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Obsolete
Type
Socket
Number of Positions
10
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
R10 Series
Features
Grounding Strip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1057,38800 Kč573,88 Kč
2554,80480 Kč1 370,12 Kč
5052,92760 Kč2 646,38 Kč
10051,11330 Kč5 111,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč
For Use WithSee All
15 Items