Telecom Relay SPDT (1 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay SPDT (1 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1462042-3

DigiKey Part Number
PB2066TR-ND - Tape & Reel (TR)
PB2066CT-ND - Cut Tape (CT)
PB2066DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462042-3
Description
RELAY TELECOM SPDT 2A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462042-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1090,90000 Kč909,00 Kč
2586,80560 Kč2 170,14 Kč
5083,83240 Kč4 191,62 Kč
10080,95780 Kč8 095,78 Kč
25077,30624 Kč19 326,56 Kč
50074,65166 Kč37 325,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,08592 Kč72 085,92 Kč
2 00069,60690 Kč139 213,80 Kč
3 00068,19590 Kč204 587,70 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč