AND Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G08MDCUREP

DigiKey Part Number
296-23472-2-ND - Tape & Reel (TR)
296-23472-1-ND - Cut Tape (CT)
296-23472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G08MDCUREP
Description
IC GATE AND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G08MDCUREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-VSSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G08DC,125Nexperia USA Inc.4031727-3560-1-ND5,25000 KčSimilar
74LVC2G08DC-Q100HNexperia USA Inc.2 0231727-74LVC2G08DC-Q100HCT-ND8,82000 KčSimilar
In-Stock: 1 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1042,87800 Kč428,78 Kč
2539,22440 Kč980,61 Kč
10035,20520 Kč3 520,52 Kč
25033,57244 Kč8 393,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,01195 Kč90 035,85 Kč
6 00029,43794 Kč176 627,64 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč