Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 40A 3.5V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 40A 3.5V - 17V Input
Industrial Power Supply Product Range Overview Video

IAH12040A007V-007-R

DigiKey Part Number
285-2474-2-ND - Tape & Reel (TR)
285-2474-1-ND - Cut Tape (CT)
285-2474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAH12040A007V-007-R
Description
DC DC CONVERTER 0.7-5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 40A 3.5V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
IAH12040A007V-007-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
40A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Efficiency
96%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
3.5V
Size / Dimension
1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm)
Voltage - Input (Max)
17V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1797,92000 Kč797,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175797,92400 Kč139 636,70 Kč
Manufacturers Standard Package
Unit Price without VAT:797,92000 Kč
Unit Price with VAT:965,48320 Kč