



1462042-9 | |
|---|---|
DigiKey Part Number | PB1250TR-ND - Tape & Reel (TR) PB1250CT-ND - Cut Tape (CT) PB1250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462042-9 |
Description | RELAY TELECOM SPDT 2A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462042-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 93,33600 Kč | 933,36 Kč |
| 25 | 89,14080 Kč | 2 228,52 Kč |
| 50 | 86,08760 Kč | 4 304,38 Kč |
| 100 | 83,13740 Kč | 8 313,74 Kč |
| 250 | 79,38588 Kč | 19 846,47 Kč |
| 500 | 76,65950 Kč | 38 329,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,02488 Kč | 74 024,88 Kč |
| 2 000 | 71,47919 Kč | 142 958,38 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |








