Telecom Relay SPST-NO (1 Form A) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay SPST-NO (1 Form A) Surface Mount
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

1462041-3

DigiKey Part Number
PB1248TR-ND - Tape & Reel (TR)
PB1248CT-ND - Cut Tape (CT)
PB1248DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462041-3
Description
RELAY TELECOM SPST 2A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Telecom Relay SPST-NO (1 Form A) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462041-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
10106,71200 Kč1 067,12 Kč
25101,91600 Kč2 547,90 Kč
5098,42600 Kč4 921,30 Kč
10095,04950 Kč9 504,95 Kč
25090,76176 Kč22 690,44 Kč
50087,64398 Kč43 821,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,63139 Kč84 631,39 Kč
2 00081,72033 Kč163 440,66 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč