Telecom Relay SPST-NO (1 Form A) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMB06IGR

DigiKey Part Number
41-IMB06IGRTR-ND - Tape & Reel (TR)
41-IMB06IGRCT-ND - Cut Tape (CT)
41-IMB06IGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMB06IGR
Description
RELAY TELECOM SPST 2A 12V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Telecom Relay SPST-NO (1 Form A) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
400VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.029 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10136,34000 Kč1 363,40 Kč
25130,20440 Kč3 255,11 Kč
50125,74020 Kč6 287,01 Kč
100121,42720 Kč12 142,72 Kč
250115,94676 Kč28 986,69 Kč
500111,96260 Kč55 981,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000108,11282 Kč108 112,82 Kč
2 000104,39334 Kč208 786,68 Kč
Manufacturers Standard Package
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč