
NHSC2001R5J | |
|---|---|
DigiKey Part Number | A139122-ND |
Manufacturer | |
Manufacturer Product Number | NHSC2001R5J |
Description | RES CHAS MNT 1.5 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 449,97000 Kč | 1 449,97 Kč |
| 10 | 1 090,35900 Kč | 10 903,59 Kč |
| 26 | 1 042,56462 Kč | 27 106,68 Kč |
| 50 | 994,84300 Kč | 49 742,15 Kč |
| 100 | 946,56060 Kč | 94 656,06 Kč |
| Unit Price without VAT: | 1 449,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 754,46370 Kč |









