
2081385-2 | |
|---|---|
DigiKey Part Number | 343-2081385-2-ND |
Manufacturer | |
Manufacturer Product Number | 2081385-2 |
Description | COAX CBL FAKRA TO FAKRA 23.6" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RTK 031 23.62" (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2081385-2 Models |
Category | 2nd Contact Gender Male |
Manufacturer TE Connectivity Linx | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 23.62" (600.00mm) |
Part Status Active | Cable Type RTK 031 |
Style Fakra to Fakra | Overall Impedance 50 Ohms |
1st Connector Fakra Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector Fakra Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| 10 | 339,54800 Kč | 3 395,48 Kč |
| 25 | 318,27160 Kč | 7 956,79 Kč |
| 50 | 303,08460 Kč | 15 154,23 Kč |
| 100 | 288,62550 Kč | 28 862,55 Kč |
| 250 | 270,57092 Kč | 67 642,73 Kč |
| 500 | 257,67304 Kč | 128 836,52 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |









