
2081377-1 | |
|---|---|
DigiKey Part Number | 343-2081377-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081377-1 |
Description | COAX CBL FAKRA TO FAKRA 11.8" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2081377-1 Models |
Category | 2nd Contact Gender Male |
Manufacturer TE Connectivity Linx | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 11.811" (300.00mm) |
Part Status Active | Cable Type RG-174 |
Style Fakra to Fakra | Cable Impedance 50 Ohms |
1st Connector Fakra Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Fakra Plug | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,10000 Kč | 529,10 Kč |
| 10 | 449,74900 Kč | 4 497,49 Kč |
| 25 | 421,58960 Kč | 10 539,74 Kč |
| 50 | 401,47680 Kč | 20 073,84 Kč |
| 100 | 382,32510 Kč | 38 232,51 Kč |
| 250 | 358,41428 Kč | 89 603,57 Kč |
| 500 | 341,33238 Kč | 170 666,19 Kč |
| Unit Price without VAT: | 529,10000 Kč |
|---|---|
| Unit Price with VAT: | 640,21100 Kč |



