
2081376-3 | |
|---|---|
DigiKey Part Number | 343-2081376-3-ND |
Manufacturer | |
Manufacturer Product Number | 2081376-3 |
Description | COAX CBL FAKRA TO FAKRA 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer TE Connectivity Linx | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type RG-174 |
Style Fakra to Fakra | Cable Impedance 50 Ohms |
1st Connector Fakra Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Fakra Jack | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,03000 Kč | 620,03 Kč |
| 10 | 526,95600 Kč | 5 269,56 Kč |
| 25 | 493,95840 Kč | 12 348,96 Kč |
| 50 | 470,39160 Kč | 23 519,58 Kč |
| 100 | 447,95320 Kč | 44 795,32 Kč |
| 250 | 419,94300 Kč | 104 985,75 Kč |
| 500 | 399,92590 Kč | 199 962,95 Kč |
| Unit Price without VAT: | 620,03000 Kč |
|---|---|
| Unit Price with VAT: | 750,23630 Kč |






