
2081384-6 | |
|---|---|
DigiKey Part Number | 343-2081384-6-ND |
Manufacturer | |
Manufacturer Product Number | 2081384-6 |
Description | COAX CBL FAKRA TO FAKRA 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RTK 031 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
EDA/CAD Models | 2081384-6 Models |
Category | 2nd Contact Gender Female |
Manufacturer TE Connectivity Linx | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 196.9" (5.0m) 16.4' |
Part Status Active | Cable Type RTK 031 |
Style Fakra to Fakra | Overall Impedance 50 Ohms |
1st Connector Fakra Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector Fakra Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,48000 Kč | 528,48 Kč |
| 10 | 449,06100 Kč | 4 490,61 Kč |
| 25 | 420,94760 Kč | 10 523,69 Kč |
| 50 | 400,85940 Kč | 20 042,97 Kč |
| 100 | 381,73910 Kč | 38 173,91 Kč |
| 250 | 357,86452 Kč | 89 466,13 Kč |
| 500 | 340,80848 Kč | 170 404,24 Kč |
| Unit Price without VAT: | 528,48000 Kč |
|---|---|
| Unit Price with VAT: | 639,46080 Kč |







